UEI15 - DC/DC Converters - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UEI15-050-Q12NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15 W | 24 V | 9 V | 36 V | 5 V | 3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-150-Q12PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 24 V | 9 V | 36 V | 15 V | 1.1 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-150-Q48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 48 V | 18 V | 75 V | 15 V | 1.1 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-120-Q12NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15.6 W | 24 V | 9 V | 36 V | 12 V | 1.3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-033-Q12NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 14.85 W | 24 V | 9 V | 36 V | 3.3 V | 4.5 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-120-Q12PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15.6 W | 24 V | 9 V | 36 V | 12 V | 1.3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-150-Q12NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 24 V | 9 V | 36 V | 15 V | 1.1 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-033-Q12PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 14.85 W | 24 V | 9 V | 36 V | 3.3 V | 4.5 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-033-Q48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 48 V | 18 V | 75 V | 3.3 V | 5 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-033-Q48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 48 V | 18 V | 75 V | 3.3 V | 5 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-050-Q48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-120-Q48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15.6 W | 48 V | 18 V | 75 V | 12 V | 1.3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-150-Q48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 48 V | 18 V | 75 V | 15 V | 1.1 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-050-Q48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: UEI15-120-Q48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15.6 W | 48 V | 18 V | 75 V | 12 V | 1.3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 |