UEE 150W - DC/DC Converters - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UEE-3.3/45-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 150 W | 48 V | 36 V | 75 V | 3.3 V | 45.5 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | + 85 C | - 40 C | UEE 150W | |||||
Mfr: UEE-5/30-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 150 W | 48 V | 36 V | 75 V | 5 V | 30 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | + 85 C | - 40 C | UEE 150W | |||||
Mfr: UEE-3.3/45-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 150 W | 48 V | 36 V | 75 V | 3.3 V | 45.5 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | + 85 C | - 40 C | UEE 150W | |||||
Mfr: UEE-12/12.5-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE UEE-12/12.5-D48N-C | Not Available Online | Isolated | 1 Output | 150 W | 48 V | 36 V | 75 V | 12 V | 12.5 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | + 85 C | - 40 C | UEE 150W | |||||
Mfr: UEE-12/12.5-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE UEE-12/12.5-D48N-C | Not Available Online | Isolated | 1 Output | 150 W | 48 V | 36 V | 75 V | 12 V | 12.5 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | + 85 C | - 40 C | UEE 150W | |||||
Mfr: UEE-5/30-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 150 W | 48 V | 36 V | 75 V | 5 V | 30 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | + 85 C | - 40 C | UEE 150W |