UEE - DC/DC Converters - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UEE-3.3/15-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 3.3V 15A Pos Polarity SMT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 3.3 V | 15 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | UEE | |||||||
Mfr: UEE-3.3/30-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 99W 3.3V 30A Pos Polarity SMT | Not Available Online | Isolated | 1 Output | 99 W | 48 V | 36 V | 75 V | 3.3 V | 30 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | UEE | |||||||
Mfr: UEE-3.3/30-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 99W 3.3V 30A Neg Polarity SMT | Not Available Online | Isolated | 1 Output | 99 W | 48 V | 36 V | 75 V | 3.3 V | 30 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | UEE | |||||||
Mfr: UEE-3.3/15-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 3.3V 15A Neg Polarity SMT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 3.3 V | 15 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | UEE |