SDD3 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDD3-24D1W TTI: Not Assigned Pulse Electronics Availability: 0In StockDC/DC Converters - SMD 1k5V 24V/5V 1W DUAL DUAL OUTPUT ISO SMD | 0In Stock | 2 Output | 24 VDC | 21.6 VDC | 26.4 VDC | 5 VDC | 300 mA | - 5 VDC | - 300 mA | 1.5 kVDC | + 85 C | - 40 C | SDD3 | 1116600006 |