RBQ - DC/DC Converters - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RBQ-12/33-D48NB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD RECOMMENDED ALT 580-DVQ0135V2NBC | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ | ||||||
Mfr: RBQ-12/33-D48PBH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 396W 48Vin 11.85Vout 33A Pos Log & CC | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ | ||||||
Mfr: RBQ-12/33-D48PBS-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 396W 48Vin 11.85Vout 33A Pos Log LS | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ | ||||||
Mfr: RBQ-12/33-D48PB-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 396W 48Vin 11.85Vout 33A Pos Log | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ | ||||||
Mfr: RBQ-12/33-D48PBSH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 396W 48Vin 11.85Vout 33A Pos Log LS & CC | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ | ||||||
Mfr: RBQ-12/33-D48NBSH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 396W 48Vin 11.85Vout 33A Neg Log LS & CC | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ | ||||||
Mfr: RBQ-12/33-D48NBS-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD RECOMMENDED ALT 580-DVQ0135V2NBSC | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ | ||||||
Mfr: RBQ-12/33-D48NBH-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 396W 48Vin 11.85Vout 33A Neg Log & CC | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ |