POL - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS3305-0400-AL TTI: FS3305-0400-AL TDK Availability: 0In StockDC/DC Converters - SMD 0.4V TO 3.3V 5A MICRO POL MODULE | 0In Stock | 1 Output | 2.7 V | 5.5 V | 400 mV to 5 V | 5 A | LGA-SiP -14 | 2.5 mm | 2.5 mm | 1.2 mm | Industrial | + 125 C | - 40 C | POL |