• DC/DC Converters - SMD

OKDL - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: OKDL-T/6-W12-001-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 6A 4.5-14Vin 0.6-5Vout P Log LGA

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
30 W
4.5 V
14 V
600 mV to 5 V
6 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8 mm (0.315 in)
Industrial
+ 120 C
- 40 C
OKDL
Datasheet
Mfr: OKDL-T/12-W12-001-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 12A 4.5-14Vin 0.6-5Vout P Log LGA

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
60 W
4.5 V
14 V
600 mV to 5 V
12 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8 mm (0.315 in)
Industrial
+ 120 C
- 40 C
OKDL
Datasheet
Mfr: OKDL-T/18-W12-001-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 18A 4.5-14Vin 0.6-1.8Vout PLog LGA

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
36 W
4.5 V
14 V
600 mV to 1.8 V
18 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8 mm (0.315 in)
Industrial
+ 120 C
- 40 C
OKDL