NXJ - DC/DC Converters - SMD
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXJ1S0505MC-R7 TTI: NXJ1S0505MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: NXJ1S0303MC-R13 TTI: NXJ1S0303MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W DC/DC CONVERTER | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | + 85 C | - 40 C | NXJ | ||||||
Mfr: NXJ1S0305MC-R13 TTI: NXJ1S0305MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 3.3V-5V | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: NXJ1S1205MC-R13 TTI: NXJ1S1205MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12VIN +/- 5VOUT +/- 250MA | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: NXJ1S1215MC-R7 TTI: NXJ1S1215MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 12V-15V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: NXJ1S1212MC-R13 TTI: NXJ1S1212MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 12V-12V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: NXJ1S0305MC-R7 TTI: NXJ1S0305MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 3.3V-5V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: NXJ1S1205MC-R7 TTI: NXJ1S1205MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 12V-5V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: NXJ1S0505MC-R13 TTI: NXJ1S0505MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: NXJ1S0303MC-R7 TTI: NXJ1S0303MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 3.3V-3.3V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: NXJ1S1212MC-R7 TTI: NXJ1S1212MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 12V-12V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | |||||
Mfr: NXJ1S1215MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ |