• DC/DC Converters - SMD

NXF1 - DC/DC Converters - SMD

6 Results
6 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: NXF1S0305MC-R7
TTI: NXF1S0305MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 3.3V-5V SMD SINGLE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
3.3 V
3.135 V
3.465 V
5 V
200 mA
3 kV
SMD-14
15.24 mm
10.67 mm
3.16 mm
Medical, Industrial
+ 105 C
- 40 C
NXF1
Datasheet
Mfr: NXF1S0303MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
3.3 V
3.135 V
3.465 V
3.3 V
303 mA
3 kV
SMD-14
15.24 mm
10.67 mm
3.16 mm
Medical, Industrial
+ 90 C
- 40 C
NXF1
Datasheet
Mfr: NXF1S0505MC-R7
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.75 V
5.25 V
5 V
200 mA
3 kV
SMD-14
15.24 mm
10.67 mm
3.16 mm
Medical, Industrial
+ 105 C
- 40 C
NXF1
Datasheet
Mfr: NXF1S0303MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
3.3 V
303 mA
3 kV
SMD-14
15.24 mm
10.67 mm
3.16 mm
Industrial
+ 90 C
- 40 C
NXF1
Datasheet
Mfr: NXF1S0305MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
SMD-14
15.24 mm
10.67 mm
3.16 mm
Industrial
+ 105 C
- 40 C
NXF1
Datasheet
Mfr: NXF1S0505MC-R13
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
SMD-14
15.24 mm
10.67 mm
3.16 mm
Industrial
+ 105 C
- 40 C
NXF1