NTH - DC/DC Converters - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTH0512MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 5V +/-12Vout +/-83mA Isolated 2W SMT | Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 12 V | 83 mA | - 12 V | 83 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | + 85 C | - 40 C | NTH | ||||
Mfr: NTH0515MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE 580-NMH0515SC | Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 15 V | 67 mA | - 15 V | 67 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | Industrial | + 85 C | - 40 C | NTH | |||
Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | - 15 V | 67 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | Industrial | + 85 C | - 40 C | NTH | ||||
Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | - 9 V | 111 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | Industrial | + 85 C | - 40 C | NTH | ||||
Mfr: NTH0505MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | - 5 V | 200 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | + 85 C | - 40 C | NTH | ||||
Mfr: NTH1209MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | - 9 V | 111 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | + 85 C | - 40 C | NTH | ||||
Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 12 V | 83 mA | - 12 V | 83 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | Industrial | + 85 C | - 40 C | NTH | ||||
Mfr: NTH1212MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 2W +/-12Vout +/-83mA 12Vin Isolated SMT | Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | - 12 V | 83 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | + 85 C | - 40 C | NTH | ||||
Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | - 9 V | 111 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | + 85 C | - 40 C | NTH | |||||
Mfr: NTH0509MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 5V +/-9Vout +/-111mA Isolated 2W SMT | Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | - 9 V | 111 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | + 85 C | - 40 C | NTH | ||||
Mfr: NTH1205MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | - 5 V | 200 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | + 85 C | - 40 C | NTH | ||||
Mfr: NTH1215MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | - 15 V | 67 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | Industrial | + 85 C | - 40 C | NTH | |||
Not Available Online | Isolated | 2 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | - 5 V | 200 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | Industrial | + 85 C | - 40 C | NTH | ||||
Not Available Online | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | - 5 V | 200 mA | 1 kV | 17.78 mm | 12.7 mm | 6 mm | Industrial | + 85 C | - 40 C | NTH |