NTE - DC/DC Converters - SMD
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
589In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
105In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: NTE0505MC-R TTI: NTE0505MC-R Murata Power Solutions Availability: 500In StockDC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC | 500In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||
35In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 83 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
95In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 6 V | 167 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
35In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
40In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
109In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
0In Stock284 On Order Expected 13-Oct-26 | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: NTE1205MC-R TTI: NTE1205MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12-5V SINGLE 1KV DC/DC | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||
Mfr: NTE0305MC-R TTI: NTE0305MC-R Murata Power Solutions Availability: 0In Stock500 On Order Expected 08-Dec-26 DC/DC Converters - SMD 1W 3.3-5V SINGLE 1KV DC/DC | 0In Stock500 On Order Expected 08-Dec-26 | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||
Mfr: NTE0506MC-R TTI: NTE0506MC-R Murata Power Solutions Availability: 0In Stock500 On Order Expected 18-Nov-26 DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC | 0In Stock500 On Order Expected 18-Nov-26 | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 6 V | 167 mA | 1 kV | 12.7 mm | 11.2 mm | 6.6 mm | Medical, Industrial | + 85 C | - 40 C | NTE | |||||
Mfr: NTE1212MC-R TTI: NTE1212MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12-12V SINGLE 1KV DC/DC | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||
Mfr: NTE1215MC-R TTI: NTE1215MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 10.8V-13.2V 66 MA | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 66 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||
0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 66 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: NTE0512MC-R TTI: NTE0512MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 83 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTE | ||||||
0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: NTE0515MC-R TTI: NTE0515MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12-5V 1KV DC/DC | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 66 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||
0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 66 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: NTE0303MC-R TTI: NTE0303MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 3.3-3.3V SINGLE 1KV DC/DC | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||
Mfr: NTE0503MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||
Mfr: NTE1209MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTE | ||||||
0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTE | |||||||
Mfr: NTE0509MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE |
- 1
- 2