NFA020 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFA0201501S0C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 6V - 14V 20A SMT | Not Available Online | Murata | Non-Isolated | 1 Output | 100 W | 12 V | 6 V | 14 V | 750 mV to 5 V | 20 A | 43.2 mm (1.701 in) | 13.5 mm (0.531 in) | 9.4 mm (0.37 in) | Industrial | NFA020 |