NFA016 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFA0161501S0C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 80W 12V - .75-5V 16A Surface Mount Pkg | Not Available Online | Non-Isolated | 1 Output | 80 W | 12 V | 6 V | 14 V | 750 mV to 5 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | NFA016 |