• DC/DC Converters - SMD

NEA010 - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
NEA0101501S0C Murata
Datasheet
Mfr: NEA0101501S0C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 50W 12V - .75-5V 10A Surface Mount Pkg

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
50 W
12 V
8.3 V
14 V
750 mV to 5 V
10 A
33 mm (1.299 in)
13.5 mm (0.531 in)
9.4 mm (0.37 in)
Industrial
+ 85 C
- 40 C
NEA010