NEA005 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NEA0051500S0C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 8.3V-14Vin .75-5Vout 5A Neg Logic SMT | Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 8.3 V | 14 V | 750 mV to 5 V | 5 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 6 mm (0.236 in) | Industrial | + 85 C | - 40 C | NEA005 |