• DC/DC Converters - SMD

NCM3 - DC/DC Converters - SMD

6 Results
6 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: NCM3S1205MC-R7
TTI: NCM3S1205MC-R7
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 3W 12V-5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
3 W
12 V
9 V
36 V
5 V
600 mA
5 kVAC
SMD/SMT
23.5 mm
15.6 mm
5.45 mm
Industrial
+ 105 C
- 40 C
NCM3
Datasheet
Mfr: NCM3S1212MC-R7
TTI: NCM3S1212MC-R7
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 3W 12V-12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
3 W
12 V
9 V
36 V
12 V
250 mA
5 kVAC
SMD/SMT
23.5 mm
15.6 mm
5.45 mm
Industrial
+ 105 C
- 40 C
NCM3
Datasheet
Mfr: NCM3S1205MC-R13
TTI: NCM3S1205MC-R13
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 3W 12V-5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
3 W
12 V
9 V
36 V
5 V
600 mA
5 kVAC
SMD/SMT
23.5 mm
15.6 mm
5.45 mm
Industrial
+ 105 C
- 40 C
NCM3
Datasheet
Mfr: NCM3S1224MC-R7
TTI: NCM3S1224MC-R7
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 3W 12V-24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
3 W
12 V
9 V
36 V
24 V
125 mA
5 kVAC
SMD/SMT
23.5 mm
15.6 mm
5.45 mm
Industrial
+ 105 C
- 40 C
NCM3
Datasheet
Mfr: NCM3S1212MC-R13
TTI: NCM3S1212MC-R13
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 3W 12V-12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
3 W
12 V
9 V
36 V
12 V
250 mA
5 kVAC
SMD/SMT
23.5 mm
15.6 mm
5.45 mm
Industrial
+ 105 C
- 40 C
NCM3
Datasheet
Mfr: NCM3S1224MC-R13
TTI: NCM3S1224MC-R13
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC-DC SM 3W 12V-24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
3 W
12 V
9 V
36 V
24 V
125 mA
5 kVAC
SMD/SMT
23.5 mm
15.6 mm
5.45 mm
Industrial
+ 105 C
- 40 C
NCM3