NCA015 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCA0151331S0C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 16.5W 5V to .75-3.3V Surface Mount Pkg | Not Available Online | Murata | Non-Isolated | 1 Output | 49.5 W | 5 V | 3 V | 5.5 V | 1 V to 3.3 V | 15 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 9.4 mm (0.37 in) | Industrial | NCA015 |