MYMGM - DC/DC Converters - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYMGM1R824ELA5RA TTI: MYMGM1R824ELA5RA Murata Electronics Availability: 0In StockDC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT | 0In Stock | Non-Isolated | 1 Output | 43.2 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGM1R816ELA5RA TTI: MYMGM1R816ELA5RA Murata Electronics Availability: 0In StockDC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT | 0In Stock | Non-Isolated | 1 Output | 28.8 W | 12 V | 7.5 V | 15 V | 1.8 V | 16 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGM1R824ELA5RP TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD 40A 1.2VDC 12Vin | 0In Stock | Non-Isolated | 1 Output | 48 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm x 9 mm | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | |||||
Mfr: MYMGM1R824ELA5RPD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 40A 1.2VDC 12Vin BULK | Not Available Online | Non-Isolated | 1 Output | 48 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm x 9 mm | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | |||||
Mfr: MYMGM1R816ELA5RAD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 28.8 W | 12 V | 7.5 V | 15 V | 1.8 V | 16 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | MYMGM |