• DC/DC Converters - SMD

MYMGC - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MYMGC0R88RFLF2RV
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
6.8 W
5 V
5.5 V
3.3 V
850 mV
8 A
15 mm (0.591 in)
12 mm (0.472 in)
2.4 mm (0.094 in)
Industrial
+ 125 C
- 40 C
MYMGC
Datasheet
Mfr: MYMGC1R83BFPF2RV
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
4 Output
2.72 W
5 V
3.3 V
5.5 V
850 mV
3.2 A
850 mV
500 mA
15 mm (0.591 in)
12 mm (0.472 in)
2.4 mm (0.094 in)
Industrial
+ 125 C
- 40 C
MYMGC
Datasheet
Mfr: MYMGC3R32EFPF2RV
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
4 Output
6.6 W
5 V
4.3 V
5.5 V
1.2 V
2.5 A
1.8 V
1 A
15 mm (0.591 in)
12 mm (0.472 in)
2.4 mm (0.094 in)
Industrial
+ 125 C
- 40 C
MYMGC