• DC/DC Converters - SMD

MYMGA - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MYMGA5R03ECLA5RAD
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
24 V
8 V
28.8 V
3.3 V to 5 V
3.5 A
LGA-39
10.5 mm (0.413 in)
9 mm (0.354 in)
5.6 mm (0.22 in)
Industrial
+ 115 C
- 40 C
MYMGA