• DC/DC Converters - SMD

MYLSM - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MYLSM00502ERPL
TTI: MYLSM00502ERPL
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 1-5.25V 13W DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
13.1 W
12 V
4.5 V
17 V
1 V to 5.25 V
2.5 A
8 mm (0.315 in)
8 mm (0.315 in)
2.3 mm (0.091 in)
Industrial
+ 85 C
- 40 C
MYLSM