• DC/DC Converters - SMD

MYC0409 - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MYC0409-NA
TTI: MYC0409-NA
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 72W Charge Pump Module non-iso DC/DC Converter 20-60vin 5-15Vout(Vin/4) Lrg Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
72 W
48 V
20 V
60 V
12 V
6 A
11.5 mm (0.453 in)
9.5 mm (0.374 in)
2 mm (0.079 in)
Industrial
+ 105 C
- 40 C
MYC0409
Datasheet
Mfr: MYC0409-NA-D
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

End of Life
DC/DC Converters - SMD 72W Charge Pump Module non-isolated DC/DC Converter 20-60vin 5-15Vout(Vin/4)

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
72 W
48 V
20 V
60 V
12 V
6 A
11.5 mm (0.453 in)
9.5 mm (0.374 in)
2 mm (0.079 in)
Industrial
+ 105 C
- 40 C
MYC0409