MYBSS - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYBSS054R6EBF TTI: MYBSS054R6EBF Murata Electronics Availability: 10In StockDC/DC Converters - SMD 30W 10.8-27VIN,54VOUT FOR POE | 10In Stock | Isolated | 1 Output | 30 W | 18 V | 10.8 V | 27 V | 54 V | 560 mA | 2.25 kV | 35.5 mm | 22.4 mm | 8.9 mm | + 85 C | - 40 C | MYBSS |