MYBSP - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYBSP0122BABFT TTI: MYBSP0122BABFT Murata Electronics Availability: 0In StockDC/DC Converters - SMD 25.5W 37-57VIN, 12V,POE | 0In Stock | Isolated | 1 Output | 25.5 W | 48 V | 37 V | 57 V | 12 V | 2.125 A | 2.25 kV | 35.5 mm | 22.4 mm | 10.55 mm | Industrial | + 85 C | - 40 C | MYBSP | |||||
Mfr: MYBSP0122BABFT-CUT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 25.5 W | 37 V | 57 V | 12 V | 2.125 A | 2.25 kV | 35.5 mm | 22.4 mm | 10.55 mm | Industrial | + 85 C | - 40 C | MYBSP |