MTU1D - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTU1D0305MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 1W 2.97-3.63V 1kVDC 5V 100mA | Not Available Online | Isolated | 2 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | + 85 C | - 40 C | MTU1D |