MTU1 - DC/DC Converters - SMD
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTU1S0515MC TTI: MTU1S0515MC Murata Power Solutions Availability: 60In StockDC/DC Converters - SMD 1W 12-15V SINGLE 1KV DC/DC | 60In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 67 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | ||||
Mfr: MTU1S0505MC TTI: MTU1S0505MC Murata Power Solutions Availability: 0In Stock60 On Order Expected 13-Oct-26 DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC | 0In Stock60 On Order Expected 13-Oct-26 | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | ||||
Mfr: MTU1S0509MC TTI: MTU1S0509MC Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 5VIN 9VOUT 111MA SMT | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | ||||
Mfr: MTU1D0509MC TTI: MTU1D0509MC Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 5VIN 9VOUT 56MA | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 56 mA | - 9 V | 56 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | ||
Mfr: MTU1S0512MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | ||||
Mfr: MTU1S1205MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | ||||
Mfr: MTU1D1212MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | ||
Mfr: MTU1S0515MC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 67 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | ||||
Mfr: MTU1S1205MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | ||||
Mfr: MTU1S0505MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | + 85 C | - 40 C | MTU1 | |||||
Mfr: MTU1S0509MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | ||||
Mfr: MTU1S0512MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | ||||
Mfr: MTU1D0512MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE MTU1D0512MC | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 42 mA | - 12 V | 42 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | ||
Mfr: MTU1D1205MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE MTU1D1205MC | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | ||
Mfr: MTU1D1209MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE MTU1D1209MC | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 56 mA | - 9 V | 56 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | ||
Mfr: MTU1D1215MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE MTU1D1215MC | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 |