• DC/DC Converters - SMD

MGN1 - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MGN1S0512MC-R13
TTI: MGN1S0512MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC-DC 1W SM 5-12V GAN Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
12 V
83.3 mA
3 kVAC
14.5 mm
12 mm
4.25 mm
Industrial
+ 105 C
- 40 C
MGN1
Datasheet
Mfr: MGN1S0508MC-R7
TTI: MGN1S0508MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W SM 5-8V GAN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
8 V
125 mA
3 kVAC
14.5 mm x 12 mm x 3.2 mm
14.5 mm
12 mm
3.2 mm
Industrial
+ 105 C
- 40 C
MGN1
Datasheet
Mfr: MGN1D050603MC-R13
TTI: MGN1D050603MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC-DC 1W SM 5-6/-3V GAN Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
6 V
111 mA
3 V
111 mA
3 kVAC
16 mm
12 mm
4.25 mm
Industrial
+ 105 C
- 40 C
MGN1