• DC/DC Converters - SMD

MGJ2 - DC/DC Converters - SMD

4 Results
4 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MGJ2D152005MPC-R7
TTI: MGJ2D152005MPC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W SM 15-20/5V 5.2KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
2 W
15 V
13.5 V
16.5 V
20 V
80 mA
- 5 V
80 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
+ 100 C
- 40 C
MGJ2
Datasheet
Mfr: MGJ2D122005MPC-R7
TTI: MGJ2D122005MPC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 5.7kVDC Isolated 2W SM Gate Drive DC-DC Converter

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
20 V
80 mA
- 5 V
80 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
+ 100 C
- 40 C
MGJ2
Datasheet
Mfr: MGJ2D121505MPC-R7
TTI: MGJ2D121505MPC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 12V IN 15V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
15 V
100 mA
- 5 V
100 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
+ 100 C
- 40 C
MGJ2
Datasheet
Mfr: MGJ2D151505MPC-R7
TTI: MGJ2D151505MPC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 15VIN 15VOUT 2W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
2 W
15 V
13.5 V
16.5 V
15 V
100 mA
- 5 V
100 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
+ 100 C
- 40 C
MGJ2