• DC/DC Converters - SMD

MGC - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MYMGC1R83BFPF2RVD
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
4 Output
430 mW, 600 mW, 2.7 W, 2.72 W
5 V
3.3 V
5.5 V
850 mV
3.2 A
850 mV
500 mA
LGA-61
15 mm (0.591 in)
12 mm (0.472 in)
2.4 mm (0.094 in)
Industrial
+ 85 C
- 40 C
MGC
Datasheet
Mfr: MYMGC3R32EFPF2RVD
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
4 Output
1.8 W, 3 W, 3.75 W, 6.6 W
5 V
4.3 V
5.5 V
1.2 V
2.5 A
1.8 V
1 A
LGA-61
15 mm (0.591 in)
12 mm (0.472 in)
2.4 mm (0.094 in)
Industrial
+ 85 C
- 40 C
MGC
Datasheet
Mfr: MYMGC0R88RFLF2RVD
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Non-Isolated
1 Output
6.8 W
5 V
3.3 V
5.5 V
850 mV
8 A
LGA-60
15 mm (0.591 in)
12 mm (0.472 in)
2.4 mm (0.094 in)
Industrial
+ 85 C
- 40 C
MGC