• DC/DC Converters - SMD

HPR100 - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Series
Datasheet
Mfr: HPR100WC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD .75W 5V to 5V 150mA Single Output

Not Available Online

Call
or
View Details
Murata
Isolated
1 Output
750 mW
5 V
4.5 V
5.5 V
5 V
150 mA
750 V
19.56 mm
6.1 mm
10.16 mm
HPR100