• DC/DC Converters - SMD

HB01U - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: HB01U05S05ZC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 1W UNREG 5V TO 5V

Not Available Online

Call
or
View Details
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3.54 kV
32.8 mm
13.46 mm
9.65 mm
Medical, Industrial
+ 85 C
- 40 C
HB01U