FS1606A uPOL - DC/DC Converters - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1606A-0600-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 0.60V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 600 mV | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606A uPOL | |||||||
Mfr: FS1606A-1800-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 1.80V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.8 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606A uPOL | |||||||
Mfr: FS1606A-1200-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 1.20V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.2 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606A uPOL | |||||||
Mfr: FS1606A-1000-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 1.00V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606A uPOL | |||||||
Mfr: FS1606A-1050-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 1.05V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.05 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606A uPOL | |||||||
Mfr: FS1606A-1100-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 1.10V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.1 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606A uPOL | |||||||
Mfr: FS1606A-1500-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 1.50V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 1.5 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606A uPOL | |||||||
Mfr: FS1606A-2500-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 2.50V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | Non-Isolated | 1 Output | 2.5 V | 16 V | 2.5 V | 6 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1606A uPOL |