FS1604A uPOL - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1604A-2500-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 2.5V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | TDK | Non-Isolated | 1 Output | 4.2 V | 16 V | 2.5 V | 4 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1604A uPOL | |||||||
Mfr: FS1604A-3300-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series | 0In Stock | TDK | Non-Isolated | 1 Output | 4.2 V | 16 V | 3.3 V | 4 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | FS1604A uPOL |