FS1603 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1603-3300-AL TTI: FS1603-3300-AL TDK Availability: Not Available OnlineDC/DC Converters - SMD TDK mPOL Power Module, 3.3V | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 3.3 V | 3 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1603 | |||||||
Mfr: FS1603-5000-AL TTI: FS1603-5000-AL TDK Availability: Not Available OnlineDC/DC Converters - SMD TDK mPOL Power Module, 5.0V | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 5 V | 3 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1603 |