FS1525 uPOL - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1525-0600-AL TTI: FS1525-0600-AL TDK Availability: 0In StockDC/DC Converters - SMD mPOL Power Module, 0.6V | 0In Stock | TDK | Non-Isolated | 1 Output | 4.5 V | 16 V | Industrial | FS1525 uPOL |