FS1006 - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1006-3300-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 3.3V | 0In Stock | Non-Isolated | 1 Output | 4.75 V | 16 V | uPOL-17 | Industrial | + 150 C | - 40 C | FS1006 | ||||||||||||
Mfr: FS1006-5000-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 5.0V | 0In Stock | Non-Isolated | 1 Output | 4.75 V | 16 V | uPOL-17 | Industrial | + 150 C | - 40 C | FS1006 |