EPM62V - DC/DC Converters - SMD
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM6122V-05R-100DR TTI: EPM6122V-05R-100DR Eaton Electronics Availability: 300In StockDC/DC Converters - SMD EPM6 1W 12Vin +/-5Vout +/-100mA 3kV | 300In Stock | Isolated | 2 Output | 1 W | 5 V | 100 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6052V-05R-100DR TTI: EPM6052V-05R-100DR Eaton Electronics Availability: 300In StockDC/DC Converters - SMD EPM6 1W 5Vin +/-5Vout +/-100mA 3kV | 300In Stock | Isolated | 2 Output | 1 W | 5 V | 100 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6052V-05R-200SR TTI: EPM6052V-05R-200SR Eaton Electronics Availability: 25In StockDC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 3kV | 25In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6122V-12R-084SR TTI: EPM6122V-12R-084SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6242V-05R-100DR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 24Vin +/-5Vout +/-100mA 3kV | Not Available Online | Isolated | 2 Output | 1 W | 5 V | 100 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6122V-12R-042DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin +/-12Vout +/-42mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6122V-05R-200SR TTI: EPM6122V-05R-200SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6122V-3R3-152DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin +/-3.3Vout +/-152mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 3.3 V | 152 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6052V-15R-034DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin +/-15Vout +/-34mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 34 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6052V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 3.3Vout 303mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6242V-15R-067SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 15Vout 67mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6242V-15R-034DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin +/-15Vout +/-34mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 34 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6122V-15R-067SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 15Vout 67mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6052V-12R-084SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6242V-05R-200SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6242V-3R3-152DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin +/-3.3Vout +/-152mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 3.3 V | 152 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6242V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 3.3Vout 303mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6052V-15R-067SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 15Vout 67mA 3kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6052V-3R3-152DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin +/-3.3Vout +/-152mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 3.3 V | 152 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6122V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 303A 3kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6242V-12R-084SR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineDC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 3kV | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 84 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6052V-12R-042DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin +/-12Vout +/-42mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6122V-15R-034DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin +/-15Vout +/-34mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 15 V | 34 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | |||||||
Mfr: EPM6242V-12R-042DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin +/-12Vout +/-42mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V |