EPM61V - DC/DC Converters - SMD
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM6121V-05R-200SR TTI: EPM6121V-05R-200SR Eaton Electronics Availability: 492In StockDC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 1kV | 492In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6121V-05R-200SH TTI: EPM6121V-05R-200SH Eaton Electronics Availability: 930In StockDC/DC Converters - SMD EPM6 1W 12Vin 5Vout 200mA 2kV | 930In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6051V-05R-200SR TTI: EPM6051V-05R-200SR Eaton Electronics Availability: 492In StockDC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 1kV | 492In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6241V-12R-084SR TTI: EPM6241V-12R-084SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6051V-12R-084SH TTI: EPM6051V-12R-084SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6051V-12R-084SR TTI: EPM6051V-12R-084SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 12Vout 84mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6121V-12R-084SR TTI: EPM6121V-12R-084SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6121V-15R-067SH TTI: EPM6121V-15R-067SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 15Vout 67mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6241V-12R-084SH TTI: EPM6241V-12R-084SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 12Vout 84mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6051V-15R-067SH TTI: EPM6051V-15R-067SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 15Vout 67mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6121V-15R-067SR TTI: EPM6121V-15R-067SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 67mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6241V-05R-200SH TTI: EPM6241V-05R-200SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6241V-05R-200SR TTI: EPM6241V-05R-200SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 5Vout 200mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6241V-15R-067SR TTI: EPM6241V-15R-067SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 15Vout 67mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6051V-05R-200SH TTI: EPM6051V-05R-200SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 200 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6121V-12R-084SH TTI: EPM6121V-12R-084SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 12Vout 84mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 84 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6241V-15R-067SH TTI: EPM6241V-15R-067SH Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 15Vout 67mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6051V-15R-067SR TTI: EPM6051V-15R-067SR Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 15Vout 67mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 15 V | 67 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6241V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 3.3Vout 303mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6121V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 303mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6051V-3R3-303SH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 3.3Vout 303mA 2kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6051V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 5Vin 3.3Vout 303mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 1 kV | 11.60 mm x 10.21 mm x 5.99mm | 11.6 mm | 5.99 mm | 10.21 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6121V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 12Vin 3.3Vout 303mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V | |||||||
Mfr: EPM6241V-3R3-303SR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin 3.3Vout 303mA 1kV | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 303 mA | 2 kV | 11.60 mm x 10.21 mm x 5.99mm | 10.21 mm | 5.99 mm | 11.6 mm | Industrial | + 90 C | - 40 C | EPM61V |