EPM12 - DC/DC Converters - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPM12V2-05R5-12R0P TTI: EPM12V2-05R5-12R0P Eaton Electronics Availability: 1,700In StockDC/DC Converters - SMD DC/DC CONV, 12A, 5.5 VDC | 1,700In Stock | Non-Isolated | 1 Output | 12 V | 3 V | 14.4 V | 5.5 V | 12 A | 12.19 mm (0.48 in) | 12.19 mm (0.48 in) | 3.1 mm (0.122 in) | Industrial | + 90 C | - 40 C | EPM12 | |||||||
Mfr: EPM12V2-05R5-12R0N TTI: EPM12V2-05R5-12R0N Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV, 12A, 5.5 VDC | 0In Stock | Non-Isolated | 1 Output | 12 V | 3 V | 14.4 V | 5.5 V | 12 A | 12.19 mm (0.48 in) | 12.19 mm (0.48 in) | 3.1 mm (0.122 in) | Industrial | + 90 C | - 40 C | EPM12 | |||||||
Mfr: EPM12V1-05R5-01R0P TTI: EPM12V1-05R5-01R0P Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV, 1000MA, 5.5 VDC | 0In Stock | Non-Isolated | 1 Output | 12 V | 3 V | 14 V | 5.5 V | 1 A | 12.4 mm (0.488 in) | 12.4 mm (0.488 in) | 3.99 mm (0.157 in) | Industrial | + 82 C | - 40 C | EPM12 |