• DC/DC Converters - SMD

DSM - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: DSM-5/2.65-3.3/3-D48-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 15W 5V 2.65A/3.3V 3A 48Vin Surface-Mount

Not Available Online

Call
or
View Details
Isolated
2 Output
15 W
48 V
36 V
75 V
5 V
2.65 A
3.3 V
3 A
1.5 kV
50.8 mm
25.4 mm
13.21 mm
Industrial
+ 100 C
- 40 C
DSM
Datasheet
Mfr: DSM-5/2.65-3.3/3-D12-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD 15W DUAL OUTPUT 12V 5/3.3V 2.65/3A

Not Available Online

Call
or
View Details
Isolated
2 Output
15 W
12 V
10 V
18 V
5 V
2.65 A
3.3 V
3 A
1.5 kV
50.8 mm
25.4 mm
13.21 mm
+ 100 C
- 40 C
DSM
Datasheet
Mfr: DSM-5/2.65-3.3/3-D24-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
2 Output
15 W
18 V
36 V
5 V
2.65 A
3.3 V
3 A
1.5 kV
50.8 mm
25.4 mm
13.21 mm
+ 100 C
- 40 C
DSM