• DC/DC Converters - SMD

CRE1 - DC/DC Converters - SMD

4 Results
4 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: CRE1S0505MEC-R
TTI: CRE1S0505MEC-R
Murata Power Solutions
Availability:

0In Stock

500 On Order
Expected 11-Dec-26
DC/DC Converters - SMD 1W DC/DC CONVERTER

0In Stock

500 On Order
Expected 11-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7 mm
10.7 mm
Medical, Industrial
+ 85 C
- 40 C
CRE1
Datasheet
Mfr: CRE1S0505MC-R
TTI: CRE1S0505MC-R
Murata Power Solutions
Availability:

0In Stock

500 On Order
Expected 05-Oct-26
DC/DC Converters - SMD 1W 5-5V SINGLE 1KV

0In Stock

500 On Order
Expected 05-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Medical, Industrial
+ 85 C
- 40 C
CRE1
Datasheet
Mfr: CRE1S0505MC
TTI: CRE1S0505MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT ISO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
CRE1
Datasheet
Mfr: CRE1S0505MEC
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.05 mm
10.7 mm
Industrial
+ 85 C
- 40 C
CRE1