• DC/DC Converters - SMD

80Z - DC/DC Converters - SMD

4 Results
4 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
80Z1209DSMD-T Pulse
Datasheet
Mfr: 80Z1209DSMD-T
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated
1.8 W
12 V
11.4 V
12.6 V
9 V
200 mA
500 V
+ 70 C
0 C
80Z
80Z1209DSMD Pulse
Datasheet
Mfr: 80Z1209DSMD
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated
1.8 W
12 V
11.4 V
12.6 V
9 V
200 mA
500 V
+ 70 C
0 C
80Z
80Z1209CSMD-T Pulse
Datasheet
Mfr: 80Z1209CSMD-T
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated
1 Output
1.8 W
12 V
11.4 V
12.6 V
9 V
200 mA
500 V
25.4 mm
12.7 mm
5.84 mm
+ 70 C
0 C
80Z
80Z1209CSMD Pulse
Datasheet
Mfr: 80Z1209CSMD
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated
1.8 W
12 V
11.4 V
12.6 V
9 V
200 mA
500 V
+ 70 C
0 C
80Z