DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||||
Mfr: MTU1D0509MC TTI: MTU1D0509MC Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 5VIN 9VOUT 56MA | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 56 mA | - 9 V | 56 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | |||
Mfr: NTE0505MEC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTE | |||||||
Mfr: OKL-T/3-W5P-C TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 9.9 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.2 mm (0.244 in) | Industrial | Okami | |||||||||
Mfr: MYMGK1R820ERSR-H TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 36 W | 12 V | 8 V | 15 V | 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK | |||||||
Mfr: EPM6242V-05R-100DR TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM6 1W 24Vin +/-5Vout +/-100mA 3kV | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 100 mA | 3 kV | 19.65 mm x 10.21 mm x 5.99 mm | 19.65 mm | 5.99 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM62V | ||||||||
Mfr: EPM7121V-12R-042DH TTI: Not Assigned Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM7 1W 12Vin +/-12Vout +/-42mA 4kV | 0In Stock | Isolated | 2 Output | 1 W | 12 V | 42 mA | 4 kV | 19.65 mm x 10.21 mm x 7.06 mm | 19.65 mm | 7.06 mm | 10.21 mm | Industrial | + 100 C | - 40 C | EPM71V | ||||||||
Mfr: FS1006-3300-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 3.3V | 0In Stock | Non-Isolated | 1 Output | 4.75 V | 16 V | uPOL-17 | Industrial | + 150 C | - 40 C | FS1006 | |||||||||||||
Mfr: FS1006-5000-AL TTI: Not Assigned TDK Availability: 0In StockDC/DC Converters - SMD TDK mPOL Power Module, 5.0V | 0In Stock | Non-Isolated | 1 Output | 4.75 V | 16 V | uPOL-17 | Industrial | + 150 C | - 40 C | FS1006 | |||||||||||||
Mfr: MGJ6D241510LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 15 V | 240 mA | - 10 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D051505LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 4.5 W | 5 V | 4.5 V | 9 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D121510LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 15 V | 240 mA | - 10 V | 240 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D241505WMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MTU1S0512MC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 12 V | 83 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | MTU1 | |||||
Mfr: MGJ6T12150505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 15 V | 240 mA | - 10 V | 240 mA | 5.2 kV | 31.24 mm | 22.61 mm | 14.19 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ3T05150505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 3 W | 5 V | 4.5 V | 9 V | 15 V | 120 mA | - 10 V | 120 mA | 5.2 kV | 23.11 mm | 22.61 mm | 14.19 mm | + 105 C | - 40 C | MGJ3 | |||||
Mfr: MTC1S2412MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 12 V | 83 mA | 3 kV | SMD-6 | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | |||||
Mfr: NXJ1S1215MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | ||||||
Mfr: CRE1S0505MEC TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 7.05 mm | 10.7 mm | Industrial | + 85 C | - 40 C | CRE1 | ||||||
Mfr: MTC2S1205MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 9 V | 18 V | 5 V | 400 mA | 5.2 kV | 14.99 mm | 14.22 mm | 11.25 mm | + 105 C | - 40 C | MTC2 | |||||||
Mfr: NTA1205MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTA | |||||
Mfr: MTC1S2412MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 1 W | 24 V | 18 V | 36 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||||
Mfr: MGJ6D241505LMC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 39.98 mm | 27.81 mm | 9.15 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | MGJ6D241505LMC-13 | |||
Mfr: MGJ6D241505LMC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 2 Output | 4.5 W | 24 V | 18 V | 36 V | 15 V | 300 mA | - 5 V | 300 mA | 5.7 kV | 330 mm | 330 mm | 35 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MYSGK1R830FRSR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout | 0In Stock | Non-Isolated | 1 Output | 54 W | 5 V | 4.5 V | 5.5 V | 1.8 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 85 C | - 40 C | MYSGK |