• DC/DC Converters - SMD

DC/DC Converters - SMD

974 Results
974 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: UWS-5/10-Q48NM-C
TTI: UWS-5/10-Q48NM-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 50W 12VOUT 48VIN DC/DC QTRBRK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
50 W
48 V
18 V
75 V
5 V
10 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
9.1 mm
+ 85 C
- 40 C
UWS
Datasheet
Mfr: MTC1S1203MC-R13
TTI: MTC1S1203MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 12VIN 3.3VOUT SM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
9 V
18 V
3.3 V
303 mA
3 kV
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
+ 100 C
- 40 C
MTC1
Datasheet
Mfr: NXJ1S1212MC-R7
TTI: NXJ1S1212MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 1W 12V-12V SINGLE 4.2KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
12 V
83 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ
Datasheet
Mfr: NXJ1S0303MC-R7
TTI: NXJ1S0303MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 1W 3.3V-3.3V SINGLE 4.2KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
3.3 V
303 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ
Datasheet
Mfr: ULT-12/2.5-D48NM-C
TTI: ULT-12/2.5-D48NM-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 30W 48VIN 12VOUT 2.5A DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
30 W
48 V
36 V
75 V
12 V
2.5 A
1.5 kV
1/32 Brick
23.4 mm
19.1 mm
8.9 mm
+ 85 C
- 40 C
ULT
Datasheet
Mfr: EPM78V2-06R5-01R0R
TTI: EPM78V2-06R5-01R0R
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,6.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
24 V
4.7 V
32 V
6.5 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
+ 90 C
- 40 C
EPM78
Datasheet
Mfr: EPM78V2-12R0-01R0R
TTI: EPM78V2-12R0-01R0R
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA, 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
24 V
15 V
32 V
12 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
+ 90 C
- 40 C
EPM78
Datasheet
Mfr: UWS-12/4.5-Q48NM-C
TTI: UWS-12/4.5-Q48NM-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 54W 12VOUT 48VIN DC/DC QTRBRK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
54 W
48 V
18 V
75 V
12 V
4.5 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
9.1 mm
+ 85 C
- 40 C
UWS
Datasheet
Mfr: MGJ6D121505LMC-R7
TTI: MGJ6D121505LMC-R7
Murata Power Solutions
Availability:

0In Stock

End of Life
DC/DC Converters - SMD 12VIN 15VOUT 6W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
4.5 W
12 V
9 V
18 V
15 V
300 mA
- 5 V
300 mA
5.7 kV
330 mm
330 mm
35 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ6
Datasheet
Mfr: MYBSP00502ABF
TTI: MYBSP00502ABF
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 10W 37-57VIN, 5V, POE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
10 W
48 V
37 V
57 V
5 V
2 A
2.25 kV
26 mm
14.8 mm
6.2 mm
Medical, Industrial
+ 85 C
- 40 C
Datasheet
Mfr: OKL2-T/12-W12P2-C
TTI: OKL2-T/12-W12P2-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 4.5V / 14V IN .69V / 5.5V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
60 W
9 V
4.5 V
14 V
690 mV to 5.5 V
12 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
8.55 mm (0.337 in)
Industrial
+ 85 C
- 40 C
OKL2-T/12-W12
Datasheet
Mfr: NXJ1S1205MC-R7
TTI: NXJ1S1205MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 1W 12V-5V SINGLE 4.2KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ
Datasheet
Mfr: NXJ1S0505MC-R13
TTI: NXJ1S0505MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ
Datasheet
Mfr: MGJ6D122005LMC-R7
TTI: MGJ6D122005LMC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SMD DC/DC 1W SM 15-20/5V 5.2KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
6 W
12 V
9 V
18 V
20 V
240 mA
- 5 V
240 mA
5.7 kV
39.98 mm
27.81 mm
9.15 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ6
Datasheet
Mfr: NTV1212MC
TTI: NTV1212MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 2W 12-12V DUAL 3KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
12 V
42 mA
- 12 V
42 mA
3 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTV
Datasheet
Mfr: NTE0515MC-R
TTI: NTE0515MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 12-5V 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
15 V
66 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: OKI-T/3-W40P-C
TTI: OKI-T/3-W40P-C
Murata Power Solutions
Availability:

0In Stock

Limited Supply
DC/DC Converters - SMD 24VIN 0.75-5.5VOUT3A 15W

0In Stock

Limited Supply
Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
15 W
28 V
16 V
40 V
752.5 mV to 5.5 V
3 A
20.8 mm (0.819 in)
12 mm (0.472 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
Okami
Datasheet
Mfr: NTE0509MC
TTI: NTE0509MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-9V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
9 V
111 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: MTU1D0509MC
TTI: MTU1D0509MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5VIN 9VOUT 56MA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
9 V
56 mA
- 9 V
56 mA
1 kV
SMD-5 Module
8.4 mm
8.2 mm
8.5 mm
Industrial
+ 85 C
- 40 C
MTU1
Datasheet
Mfr: MGJ2D121505MPC-R7
TTI: MGJ2D121505MPC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 12V IN 15V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
15 V
100 mA
- 5 V
100 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
+ 100 C
- 40 C
MGJ2
Datasheet
Mfr: NXE2S1215MC-R7
TTI: NXE2S1215MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC/DC SM 2W 12-15V SINGLE 3KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
15 V
133 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Medical, Industrial
+ 85 C
- 40 C
NXE2
Datasheet
Mfr: MGJ6D12H24MC-R7
TTI: MGJ6D12H24MC-R7
Murata Power Solutions
Availability:

0In Stock

End of Life
DC/DC Converters - SMD 6W DUAL +24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
6 W
12 V
9 V
18 V
24 V
125 mA
24 V
125 mA
5.7 kV
29.51 mm
22.61 mm
14.05 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ6
Datasheet
Mfr: NXJ2S1212MC-R7
TTI: NXJ2S1212MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 10.8V TO 13.2V IN 12V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
5.2 kV
15.49 mm
11.43 mm
3.16 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ2
Datasheet
Mfr: FS1404-2500-AS
TTI: FS1404-2500-AS
TDK
Availability:

0In Stock

DC/DC Converters - SMD 2.5V uPOL 4A Power Module

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
4.5 V
16 V
2.5 V
4 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1404
FS1404-2500-AS
-
Datasheet
Mfr: FS1404-3300-AS
TTI: FS1404-3300-AS
TDK
Availability:

0In Stock

DC/DC Converters - SMD 3.3V uPOL 4A Power Module

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
6 V
16 V
3.3 V
4 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1404
FS1404-3300-AS
-
  • ...
  • 7
  • 8
  • 9