• DC/DC Converters - SMD

DC/DC Converters - SMD

974 Results
974 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: MYBSP0122BABFT
TTI: MYBSP0122BABFT
Murata Electronics
Availability:

0In Stock

DC/DC Converters - SMD 25.5W 37-57VIN, 12V,POE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
25.5 W
48 V
37 V
57 V
12 V
2.125 A
2.25 kV
35.5 mm
22.4 mm
10.55 mm
Industrial
+ 85 C
- 40 C
MYBSP
Datasheet
Mfr: FS1406-1200-AS
TTI: FS1406-1200-AS
TDK
Availability:

0In Stock

DC/DC Converters - SMD 1.20V uPOL 6A Power Module

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
4.5 V
16 V
1.2 V
6 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1406
FS1406-1200-AS
-
Datasheet
Mfr: NTA1205MC
TTI: NTA1205MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 12-5V DUAL 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
5 V
100 mA
- 5 V
100 mA
1 kV
15.24 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTA
Datasheet
Mfr: NTE1209MC
TTI: NTE1209MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 12-9V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
9 V
111 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: EPM7051V-05R-100DH
TTI: EPM7051V-05R-100DH
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD EPM7 1W 5Vin +/-5Vout +/-100mA 3kV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
1 W
5 V
100 mA
4 kV
19.65 mm x 10.21 mm x 7.06 mm
19.65 mm
7.06 mm
10.21 mm
Industrial
+ 100 C
- 40 C
EPM71V
Datasheet
Mfr: NTE0512MC-R
TTI: NTE0512MC-R
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
12 V
83 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
+ 85 C
- 40 C
NTE
Datasheet
Mfr: MTE1S0506MC
TTI: MTE1S0506MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
6 V
167 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: OKL2-T/20-W12P2-C
TTI: OKL2-T/20-W12P2-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 100W 12V 20A PROGRAMMABLE DCDC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
100 W
9 V
4.5 V
14 V
690 mV to 5.5 V
20 A
33 mm (1.299 in)
13.46 mm (0.53 in)
8.75 mm (0.344 in)
Industrial
+ 85 C
- 40 C
OKL2-T/20-W12
Datasheet
Mfr: MGJ6D242005LMC-R7
TTI: MGJ6D242005LMC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 24V IN 20V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
6 W
24 V
18 V
36 V
20 V
240 mA
- 5 V
240 mA
5.7 kV
39.98 mm
27.81 mm
9.15 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ6
Datasheet
Mfr: MTC1S2403MC-R13
TTI: MTC1S2403MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 24VIN 3.3VOUT SM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
24 V
18 V
36 V
3.3 V
303 mA
3 kV
14.99 mm
14.22 mm
11.23 mm
+ 100 C
- 40 C
MTC1
Datasheet
Mfr: NXJ1S0305MC-R7
TTI: NXJ1S0305MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD SM 1W 3.3V-5V SINGLE 4.2KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
5 V
200 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ
Datasheet
Mfr: NXE2S1205MC-R7
TTI: NXE2S1205MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC/DC SM 2W 12-5V SINGLE 3KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
5 V
400 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Medical, Industrial
+ 85 C
- 40 C
NXE2
Datasheet
Mfr: NXE2S1212MC-R13
TTI: NXE2S1212MC-R13
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC/DC SM 2W 12-12V SINGLE 3KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Industrial
+ 85 C
- 40 C
NXE2
Datasheet
Mfr: FS1403-5000-AS
TTI: FS1403-5000-AS
TDK
Availability:

0In Stock

DC/DC Converters - SMD 5V uPOL 3A Power Module

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
8 V
16 V
5.5 V
3 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1403
FS1403-5000-AS
-
Datasheet
Mfr: MTE1S0505MC
TTI: MTE1S0505MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: MTE1S1205MC
TTI: MTE1S1205MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 10.8V-13.2V IN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
1 kV
12.7 mm
11 mm
7.05 mm
Medical, Industrial
+ 85 C
- 40 C
MTE1
Datasheet
Mfr: MGJ6D122005WMC-R7
TTI: MGJ6D122005WMC-R7
Murata Power Solutions
Availability:

0In Stock

End of Life
DC/DC Converters - SMD 12V IN 20V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
6 W
12 V
9 V
18 V
20 V
240 mA
- 5 V
240 mA
10.2 kV
45.98 mm
27.81 mm
9.15 mm
Industrial
+ 105 C
- 40 C
MGJ6
Datasheet
Mfr: MGJ2D121505MPC-R7
TTI: MGJ2D121505MPC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 12V IN 15V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
15 V
100 mA
- 5 V
100 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
+ 100 C
- 40 C
MGJ2
Datasheet
Mfr: NXE2S1215MC-R7
TTI: NXE2S1215MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD DC/DC SM 2W 12-15V SINGLE 3KV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
15 V
133 mA
3 kV
12.7 mm
10.41 mm
4.41 mm
Medical, Industrial
+ 85 C
- 40 C
NXE2
Datasheet
Mfr: MGJ6D12H24MC-R7
TTI: MGJ6D12H24MC-R7
Murata Power Solutions
Availability:

0In Stock

End of Life
DC/DC Converters - SMD 6W DUAL +24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
2 Output
6 W
12 V
9 V
18 V
24 V
125 mA
24 V
125 mA
5.7 kV
29.51 mm
22.61 mm
14.05 mm
Medical, Industrial
+ 105 C
- 40 C
MGJ6
Datasheet
Mfr: NXJ2S1212MC-R7
TTI: NXJ2S1212MC-R7
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 10.8V TO 13.2V IN 12V OUT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
5.2 kV
15.49 mm
11.43 mm
3.16 mm
Medical, Industrial
+ 85 C
- 40 C
NXJ2
Datasheet
Mfr: FS1404-2500-AS
TTI: FS1404-2500-AS
TDK
Availability:

0In Stock

DC/DC Converters - SMD 2.5V uPOL 4A Power Module

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
4.5 V
16 V
2.5 V
4 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1404
FS1404-2500-AS
-
Datasheet
Mfr: FS1404-3300-AS
TTI: FS1404-3300-AS
TDK
Availability:

0In Stock

DC/DC Converters - SMD 3.3V uPOL 4A Power Module

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
6 V
16 V
3.3 V
4 A
SMD-17 Module
3.3 mm (0.13 in)
3.3 mm (0.13 in)
1.5 mm (0.059 in)
Industrial
+ 125 C
- 40 C
FS1404
FS1404-3300-AS
-
Datasheet
Mfr: NTE1215MC
TTI: NTE1215MC
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 1W 12-15V SINGLE 1KV DC/DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
15 V
66 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Industrial
+ 85 C
- 40 C
NTE
Datasheet
Mfr: EPM78V2-03R3-01R0R
TTI: EPM78V2-03R3-01R0R
Eaton Electronics
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,3.3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
24 V
4.7 V
32 V
3.3 V
1 A
11.61 mm (0.457 in)
10.21 mm (0.402 in)
7.62 mm (0.3 in)
Industrial
+ 90 C
- 40 C
EPM78
  • ...
  • 6
  • 7
  • 8