DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXJ1S1212MC-R7 TTI: NXJ1S1212MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 12V-12V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | ||||||
Mfr: MYMGM1R824ELA5RA TTI: MYMGM1R824ELA5RA Murata Electronics Availability: 0In StockDC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT | 0In Stock | Non-Isolated | 1 Output | 43.2 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | |||||||
Mfr: MYMGM1R816ELA5RA TTI: MYMGM1R816ELA5RA Murata Electronics Availability: 0In StockDC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT | 0In Stock | Non-Isolated | 1 Output | 28.8 W | 12 V | 7.5 V | 15 V | 1.8 V | 16 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | |||||||
Mfr: EPM78V2-03R3-01R0R TTI: EPM78V2-03R3-01R0R Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV,EPM78V2,1000MA,3.3V | 0In Stock | Non-Isolated | 1 Output | 24 V | 4.7 V | 32 V | 3.3 V | 1 A | 11.61 mm (0.457 in) | 10.21 mm (0.402 in) | 7.62 mm (0.3 in) | Industrial | + 90 C | - 40 C | EPM78 | ||||||||
Mfr: MGJ2D121505MPC-R7 TTI: MGJ2D121505MPC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12V IN 15V OUT | 0In Stock | Isolated | 2 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 100 mA | - 5 V | 100 mA | 5.7 kV | SMT-8 | 19.94 mm | 14.99 mm | 4.39 mm | Medical, Industrial | + 100 C | - 40 C | MGJ2 | |||
Mfr: NXJ2S1212MC-R7 TTI: NXJ2S1212MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 10.8V TO 13.2V IN 12V OUT | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 167 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 | ||||||
Mfr: FS1404-2500-AS TTI: FS1404-2500-AS TDK Availability: 0In StockDC/DC Converters - SMD 2.5V uPOL 4A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.5 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1404 | FS1404-2500-AS - | |||||||
Mfr: FS1404-3300-AS TTI: FS1404-3300-AS TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 4A Power Module | 0In Stock | Non-Isolated | 1 Output | 6 V | 16 V | 3.3 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1404 | FS1404-3300-AS - | |||||||
Mfr: NXE2S1215MC-R7 TTI: NXE2S1215MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC/DC SM 2W 12-15V SINGLE 3KV | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 133 mA | 3 kV | 12.7 mm | 10.41 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXE2 | ||||||
Mfr: MGJ6D12H24MC-R7 TTI: MGJ6D12H24MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 6W DUAL +24V | 0In Stock | Isolated | 2 Output | 6 W | 12 V | 9 V | 18 V | 24 V | 125 mA | 24 V | 125 mA | 5.7 kV | 29.51 mm | 22.61 mm | 14.05 mm | Medical, Industrial | + 105 C | - 40 C | MGJ6 | ||||
0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 66 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | |||||||
Mfr: OKI-T/36W-W40P-C TTI: OKI-T/36W-W40P-C Murata Power Solutions Availability: 0In StockLimited Supply DC/DC Converters - SMD 36W 5.021-15.5VOUT 3A 24VIN | 0In StockLimited Supply | Non-Isolated | 1 Output | 36 W | 24 V | 19 V | 40 V | 5.021 V to 15.5 V | 3 A | 20.8 mm (0.819 in) | 12 mm (0.472 in) | 8.64 mm (0.34 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTV | |||||
Mfr: MYBSP01201ABF TTI: MYBSP01201ABF Murata Electronics Availability: 0In StockDC/DC Converters - SMD 12W 37-57VIN 12VOUT FOR POE PD | 0In Stock | Isolated | 1 Output | 12 W | 48 V | 37 V | 57 V | 12 V | 1 A | 2.25 kV | 26 mm | 14.8 mm | 6.2 mm | Medical, Industrial | + 85 C | - 40 C | |||||||
Mfr: NXJ2S1215MC-R7 TTI: NXJ2S1215MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2W 12V-15V SGL 5.2KV DC/DC SM | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 133 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 | ||||||
Mfr: NXJ2S2405MC-R7 TTI: NXJ2S2405MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2W 24V-5V SNGL 5.2KV DC/DC SM | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 5 V | 400 mA | 5.2 kV | 16 mm | 14.48 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 | ||||||
Mfr: MTC1S1212MC-R13 TTI: MTC1S1212MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12VIN 12VOUT SM | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||||
Mfr: NXJ1S1215MC-R7 TTI: NXJ1S1215MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 12V-15V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | ||||||
Mfr: MTC2S2403MC-R7 TTI: MTC2S2403MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 2W 24V-3.3V 7-INCH REEL | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 3.3 V | 606 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | ||||||
Mfr: MGJ6D051510WMC-R7 TTI: MGJ6D051510WMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 5V IN 15V OUT | 0In Stock | Isolated | 2 Output | 6 W | 5 V | 4.5 V | 9 V | 15 V | 240 mA | - 10 V | 240 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: MGJ6D242005WMC-R7 TTI: MGJ6D242005WMC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 24V IN 20V OUT | 0In Stock | Isolated | 2 Output | 6 W | 24 V | 18 V | 36 V | 20 V | 240 mA | - 5 V | 240 mA | 10.2 kV | 45.98 mm | 27.81 mm | 9.15 mm | Industrial | + 105 C | - 40 C | MGJ6 | ||||
Mfr: OKL2-T/12-W12N2-C TTI: OKL2-T/12-W12N2-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 60W 12VI 12A PROGRAMMABLE DCDC | 0In Stock | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.55 mm (0.337 in) | Industrial | + 85 C | - 40 C | OKL2-T/12-W12 | |||||||
Mfr: MYSGK4R030ERSR TTI: MYSGK4R030ERSR Murata Electronics Availability: 0In StockDC/DC Converters - SMD 4.5-15.0VIN, 0.7-4.0VOUT | 0In Stock | Non-Isolated | 1 Output | 120 W | 12 V | 4.5 V | 15 V | 4 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 105 C | - 40 C | MYSGK | |||||||
Mfr: EPM12V1-05R5-01R0P TTI: EPM12V1-05R5-01R0P Eaton Electronics Availability: 0In StockDC/DC Converters - SMD DC/DC CONV, 1000MA, 5.5 VDC | 0In Stock | Non-Isolated | 1 Output | 12 V | 3 V | 14 V | 5.5 V | 1 A | 12.4 mm (0.488 in) | 12.4 mm (0.488 in) | 3.99 mm (0.157 in) | Industrial | + 82 C | - 40 C | EPM12 | ||||||||
Mfr: NXJ2S0505MC-R7 TTI: NXJ2S0505MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 |