DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FS1603-5000-AL TTI: FS1603-5000-AL TDK Availability: Not Available OnlineDC/DC Converters - SMD TDK mPOL Power Module, 5.0V | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 5 V | 3 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1603 | ||||||||
Mfr: MGN1S0512MC-R13 TTI: MGN1S0512MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC 1W SM 5-12V GAN Bulk | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 12 V | 83.3 mA | 3 kVAC | 14.5 mm | 12 mm | 4.25 mm | Industrial | + 105 C | - 40 C | MGN1 | ||||||||
Mfr: NTE1215MC-R TTI: NTE1215MC-R Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 10.8V-13.2V 66 MA | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 66 mA | 1 kV | 12.7 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTE | ||||||
Mfr: FS1406-2500-AS TTI: FS1406-2500-AS TDK Availability: 0In StockDC/DC Converters - SMD 2.50V uPOL 6A Power Module | 0In Stock | Non-Isolated | 1 Output | 4.5 V | 16 V | 2.5 V | 6 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1406 | FS1406-2500-AS - | |||||||
Mfr: MGN1S0508MC-R7 TTI: MGN1S0508MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W SM 5-8V GAN | 0In Stock | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 8 V | 125 mA | 3 kVAC | 14.5 mm x 12 mm x 3.2 mm | 14.5 mm | 12 mm | 3.2 mm | Industrial | + 105 C | - 40 C | MGN1 | |||||
Mfr: MGN1D050603MC-R13 TTI: MGN1D050603MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD DC-DC 1W SM 5-6/-3V GAN Bulk | 0In Stock | Isolated | 2 Output | 1 W | 5 V | 6 V | 111 mA | 3 V | 111 mA | 3 kVAC | 16 mm | 12 mm | 4.25 mm | Industrial | + 105 C | - 40 C | MGN1 | ||||||
Mfr: MYC0409-NA TTI: MYC0409-NA Murata Electronics Availability: 0In StockDC/DC Converters - SMD 72W Charge Pump Module non-iso DC/DC Converter 20-60vin 5-15Vout(Vin/4) Lrg Reel | 0In Stock | Non-Isolated | 1 Output | 72 W | 48 V | 20 V | 60 V | 12 V | 6 A | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 2 mm (0.079 in) | Industrial | + 105 C | - 40 C | MYC0409 | |||||||
Mfr: NXJ1S0305MC-R13 TTI: NXJ1S0305MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 3.3V-5V | 0In Stock | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | ||||||
Mfr: OKL-T/6-W12N-C TTI: OKL-T/6-W12N-C Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD .0591-5.5V 30W | 0In Stock | Non-Isolated | 1 Output | 30 W | 12 V | 4.5 V | 14 V | 591 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
Mfr: NXJ1S1205MC-R13 TTI: NXJ1S1205MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12VIN +/- 5VOUT +/- 250MA | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 200 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ | ||||||
Mfr: NXE2S1205MC-R13 TTI: NXE2S1205MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2W DC/DC CONVERTER | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 5 V | 400 mA | 3 kV | 12.7 mm | 10.41 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXE2 | ||||||
Mfr: MTC2S2412MC-R7 TTI: MTC2S2412MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 12V 2 W | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 18 V | 36 V | 12 V | 167 mA | 3 kV | 14.99 mm | 14.22 mm | 11.25 mm | Medical, Industrial | + 105 C | - 40 C | MTC2 | ||||||
Mfr: EPM25751V-05R-6R0S TTI: EPM25751V-05R-6R0S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 18-75Vin 5Vout 6A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 48 V | 18 V | 75 V | 5 V | 6 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: EPM25751V-12R-R62D TTI: EPM25751V-12R-R62D Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 15W 18-75Vin +/-12Vout +/-0.625A 1.6kV | 0In Stock | Isolated | 2 Output | 15 W | 48 V | 18 V | 75 V | 12 V | 625 mA | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: FS1404-3300-AL TTI: FS1404-3300-AL TDK Availability: 0In StockDC/DC Converters - SMD 3.3V uPOL 4A Power Module | 0In Stock | Non-Isolated | 1 Output | 6 V | 16 V | 3.3 V | 4 A | SMD-17 Module | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.5 mm (0.059 in) | Industrial | + 125 C | - 40 C | FS1404 | FS1404-3300-AL - | |||||||
Mfr: NCM3S1224MC-R7 TTI: NCM3S1224MC-R7 Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-24V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 24 V | 125 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | |||||
Mfr: EPM25361V-12R-2R5S TTI: EPM25361V-12R-2R5S Eaton Electronics Availability: 0In StockDC/DC Converters - SMD EPM25 30W 9-36Vin 12Vout 2.5A 1.6kV | 0In Stock | Isolated | 1 Output | 30 W | 24 V | 9 V | 36 V | 12 V | 2.5 A | 1.6 kV | 25.4 mm x 25.4 mm x 10.16 mm | 25.4 mm | 10.16 mm | 25.4 mm | Industrial | + 105 C | - 40 C | EPM251V | |||||
Mfr: FS1603-3300-AL TTI: FS1603-3300-AL TDK Availability: Not Available OnlineDC/DC Converters - SMD TDK mPOL Power Module, 3.3V | Not Available Online | Non-Isolated | 1 Output | 4.5 V | 16 V | 3.3 V | 3 A | LGA-17 | 3.3 mm (0.13 in) | 3.3 mm (0.13 in) | 1.35 mm (0.053 in) | Industrial | + 125 C | - 40 C | FS1603 | ||||||||
Mfr: OKI-T/36W-W40P-C TTI: OKI-T/36W-W40P-C Murata Power Solutions Availability: 0In StockLimited Supply DC/DC Converters - SMD 36W 5.021-15.5VOUT 3A 24VIN | 0In StockLimited Supply | Non-Isolated | 1 Output | 36 W | 24 V | 19 V | 40 V | 5.021 V to 15.5 V | 3 A | 20.8 mm (0.819 in) | 12 mm (0.472 in) | 8.64 mm (0.34 in) | Industrial | + 85 C | - 40 C | Okami | |||||||
0In Stock | Isolated | 2 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 33 mA | - 15 V | 33 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | Industrial | + 85 C | - 40 C | NTV | |||||
Mfr: MYBSP01201ABF TTI: MYBSP01201ABF Murata Electronics Availability: 0In StockDC/DC Converters - SMD 12W 37-57VIN 12VOUT FOR POE PD | 0In Stock | Isolated | 1 Output | 12 W | 48 V | 37 V | 57 V | 12 V | 1 A | 2.25 kV | 26 mm | 14.8 mm | 6.2 mm | Medical, Industrial | + 85 C | - 40 C | |||||||
Mfr: NXJ2S1215MC-R7 TTI: NXJ2S1215MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2W 12V-15V SGL 5.2KV DC/DC SM | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 133 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 | ||||||
Mfr: NXJ2S2405MC-R7 TTI: NXJ2S2405MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 2W 24V-5V SNGL 5.2KV DC/DC SM | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 5 V | 400 mA | 5.2 kV | 16 mm | 14.48 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 | ||||||
Mfr: MTC1S1212MC-R13 TTI: MTC1S1212MC-R13 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD 1W 12VIN 12VOUT SM | 0In Stock | Isolated | 1 Output | 1 W | 12 V | 9 V | 18 V | 12 V | 83 mA | 3 kV | 14.99 mm | 14.22 mm | 11.23 mm | Medical, Industrial | + 100 C | - 40 C | MTC1 | ||||||
Mfr: NXJ1S1215MC-R7 TTI: NXJ1S1215MC-R7 Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD SM 1W 12V-15V SINGLE 4.2KV | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 4.2 kV | 13.72 mm | 10.46 mm | 3.11 mm | Medical, Industrial | + 85 C | - 40 C | NXJ |