DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UEE-3.3/45-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 150 W | 48 V | 36 V | 75 V | 3.3 V | 45.5 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | + 85 C | - 40 C | UEE 150W | ||||||
Mfr: LXDC2HN15F-231 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.5volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 600 mA | Industrial | LXDC | |||||||||||||||||
Mfr: LXDC2HN18F-163 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.8volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 600 mA | Industrial | LXDC | |||||||||||||||||
Mfr: LXDC2HN30F-239 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 3.0volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 400 mA | Industrial | LXDC | |||||||||||||||||
Mfr: CRE1S0505MC-R. TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | |||||||||||||||||||||
Not Available Online | Isolated | ||||||||||||||||||||||
Mfr: MYMGA5R04RELA5RA TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 20 W | 12 V | 8 V | 16 V | 5 V | 4 A | LGA-30 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | Industrial | + 125 C | - 40 C | MGA | ||||||
Not Available Online | Non-Isolated | Industrial | STHW | ||||||||||||||||||||
Mfr: LSM-1.8/10-D5-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 18W 5V to 1.8V 10A | Not Available Online | Non-Isolated | 1 Output | 18 W | 5 V | 4.5 V | 5.5 V | 1.8 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | |||||||
Mfr: UNR-3.3/3-D5SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 5V to 3.3V 3A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 9.9 W | 5 V | 4.75 V | 5.5 V | 3.3 V | 3 A | 31 mm (1.22 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | |||||||
Mfr: UEI15-050-Q12NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 15 W | 24 V | 9 V | 36 V | 5 V | 3 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | ||||||||
Mfr: UEI15-150-Q12PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 24 V | 9 V | 36 V | 15 V | 1.1 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | ||||||||
Mfr: UEI15-150-Q48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 48 V | 18 V | 75 V | 15 V | 1.1 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | ||||||||
Mfr: OKL2-T/6-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 19.8 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.3 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.2 mm (0.283 in) | Industrial | Okami | |||||||||
Mfr: UEE-3.3/15-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 3.3V 15A Neg Polarity SMT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 3.3 V | 15 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | UEE | ||||||||
Mfr: ULT-5/5-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 25 W | 48 V | 36 V | 75 V | 5 V | 5 A | 1.5 kV | 1/32 Brick | 23.4 mm | 19.1 mm | 8.9 mm | + 85 C | - 40 C | |||||||
Mfr: MTU1D1205MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE MTU1D1205MC | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 5 V | 100 mA | - 5 V | 100 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | |||
Mfr: MTU1D1209MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE MTU1D1209MC | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 56 mA | - 9 V | 56 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | |||
Mfr: -200V-COMP-HV TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlineDC/DC Converters - SMD Pwr Mod. For APD and PIN diodes | Not Available Online | Isolated | 4.75 V | 5.5 V | 5.5 V | 500 uA | 34 mm | 23.88 mm | 20.3 mm | High Voltage Supply | MOD501383 501383 | ||||||||||||
Mfr: MTE1S0309MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 9 V | 111 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S0303MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: ULS-12/8.3-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 99.6 W | 48 V | 36 V | 75 V | 12 V | 8.3 A | 2.25 kV | 1/16 Brick | 33 mm | 22.9 mm | 10.2 mm | Industrial | + 85 C | - 40 C | ULS | |||||
Mfr: MTE1S0515MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 15 V | 67 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S1215MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 67 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S1209MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 111 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 |