DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Isolated | 1 Output | 1.6 W | 2.97 V | 5.5 V | 800 mV to 5 V | 2 A | 21.3 mm (0.839 in) | 16.5 mm (0.65 in) | 4.3 mm (0.169 in) | Industrial | MPD | ||||||||||
Not Available Online | Non-Isolated | 1 Output | 6 W | 3.3 V | 3.3 V | 3.3 V | 1 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||
Not Available Online | Non-Isolated | 1 Output | 15 W | 5 V | 5 V | 5 V | 2.5 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||
Mfr: UNR-1.5/10-D3SM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 15W 3.3V to 1.5V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 15 W | 3.3 V | 3 V | 3.6 V | 1.5 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: ULQ-3.3/20-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 66W 24V to 3.3V 20A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 24 V | 18 V | 36 V | 3.3 V | 20 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: ULQ-5/15-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 75W 48V to 5V 15A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 75 W | 48 V | 36 V | 75 V | 5 V | 15 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 8.89 mm | + 85 C | - 40 C | ULQ | |||||
Mfr: LSM-1.5/16-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 24W 5V to 1.5V 16A | Not Available Online | Non-Isolated | 1 Output | 24 W | 5 V | 3 V | 5.5 V | 1.5 V | 16 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM2-T/10-W3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 33W SINGLE OUTPUT 5V / 0.75-3.3V 10A | Not Available Online | Non-Isolated | 1 Output | 33 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.3 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM2 | ||||||
Mfr: LSM2-T/30-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12Vin 0.8-5Vout 30A 125W | Not Available Online | Non-Isolated | 1 Output | 125 W | 12 V | 6 V | 14 V | 800 mV to 5 V | 30 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 9 mm (0.354 in) | Industrial | + 85 C | - 40 C | LSM2-T/30-D12 | ||||||
Mfr: LSM2-T/6-D12N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 19.8W SINGLE OUTPUT 12V / 0.75-5V 6A | Not Available Online | Non-Isolated | 1 Output | 30 W | 12 V | 8.3 V | 13.2 V | 750 mV to 5 V | 6 A | 28 mm (1.102 in) | 11.4 mm (0.449 in) | 7.6 mm (0.299 in) | Industrial | + 85 C | - 40 C | LSM2 | ||||||
Mfr: LSM2-T/6-D12NG-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 19.8W SINGLE OUTPUT 12V / 0.75-5V 6A | Not Available Online | Non-Isolated | 1 Output | 30 W | 12 V | 8.3 V | 13.2 V | 750 mV to 5 V | 6 A | 28 mm (1.102 in) | 11.4 mm (0.449 in) | 7.6 mm (0.299 in) | Industrial | + 85 C | - 40 C | LSM2 | ||||||
Mfr: LSM-3.3/10-D12-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 33W 12V to 3.3V 10A | Not Available Online | Non-Isolated | 1 Output | 33 W | 12 V | 10.8 V | 13.2 V | 3.3 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: LSM-1/10-D3-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 3.3V to 1V 10A | Not Available Online | Non-Isolated | 1 Output | 10 W | 3.3 V | 3 V | 3.6 V | 1 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.6 mm (0.339 in) | Industrial | + 85 C | - 40 C | LSM | ||||||
Mfr: OKY-T/10-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 33 W | 5 V | 2.4 V | 5.5 V | 752.5 mV to 3.63 V | 10 A | 33 mm (1.299 in) | 13.5 mm (0.531 in) | 8.4 mm (0.331 in) | Industrial | + 85 C | - 40 C | |||||||
Mfr: OKY-T/5-D12P-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 8.3 V | 14 V | 750 mV to 5.5 V | 5 A | 20.8 mm (0.819 in) | 11.9 mm (0.469 in) | 7 mm (0.276 in) | Industrial | + 85 C | - 40 C | |||||||
Mfr: UEI15-033-Q48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 16.5 W | 48 V | 18 V | 75 V | 3.3 V | 5 A | 2 kV | DIP-6 | 27.94 mm | 24.38 mm | 8.13 mm | UEI15 | |||||||
Mfr: RBQ-12/33-D48PBS-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 396W 48Vin 11.85Vout 33A Pos Log LS | Not Available Online | Isolated | 1 Output | 396 W | 36 V | 75 V | 11.85 V | 33 A | 2.25 kV | 1/4 Brick | 58.4 mm | 36.8 mm | 11.68 mm | + 85 C | - 40 C | RBQ | ||||||
Mfr: MTE1S2415MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 24 V | 21.6 V | 26.4 V | 15 V | 67 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: MTE1S2409MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 24 V | 21.6 V | 26.4 V | 9 V | 111 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: MTE1S1212MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 12 V | 10.8 V | 13.2 V | 12 V | 83 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S0503MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 3.3 V | 303 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: MTE1S0312MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 3.3 V | 2.97 V | 3.63 V | 12 V | 83 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Not Available Online | Non-Isolated | Industrial | STMW | |||||||||||||||||||
Mfr: STJW-690-NTR TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD 6mm SQ SMD TACT | Not Available Online | Non-Isolated | Industrial | STJW | ||||||||||||||||||
Mfr: SX5A-3-5SA TTI: Not Assigned Bourns Availability: Not Available OnlineDC/DC Converters - SMD SIP 3.0V-5.5V to 0.75V-3.3V 5A | Not Available Online | Non-Isolated | 1 Output | 18 W | 3 V | 5.5 V | 750 mV to 3.63 V | 5 A | Industrial | SX |