DC/DC Converters - SMD
974 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTV1209MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 12V +/-9Vout +/-55mA 3kVDC Iso 1W SMT | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 9 V | 55 mA | - 9 V | 55 mA | 3 kV | 15.24 mm | 7.7 mm | 6.6 mm | + 85 C | - 40 C | NTV | ||||
Mfr: NEA0051500S0C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 8.3V-14Vin .75-5Vout 5A Neg Logic SMT | Not Available Online | Non-Isolated | 1 Output | 25 W | 12 V | 8.3 V | 14 V | 750 mV to 5 V | 5 A | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | 6 mm (0.236 in) | Industrial | + 85 C | - 40 C | NEA005 | ||||||
Not Available Online | Non-Isolated | 1 Output | 12 W | 5 V | 5 V | 5 V | 2 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||
Not Available Online | Non-Isolated | 1 Output | 19.8 W | 5 V | 5 V | 5 V | 3.3 V | 6 A | 34 mm (1.339 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | Industrial | MPD | |||||||||
Mfr: ULS-3.3/8-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 26.5 W | 36 V | 75 V | 3.3 V | 8 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.14 mm | ULS-3 | ||||||||
Mfr: UEI25-050-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 25 W | 48 V | 36 V | 75 V | 5 V | 5 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.1 mm | |||||||||
Mfr: UEI25-120-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 25.2 W | 48 V | 36 V | 75 V | 12 V | 2.1 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.4 mm | + 85 C | - 40 C | |||||||
Mfr: UEI25-120-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 25.2 W | 48 V | 36 V | 75 V | 12 V | 12 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.1 mm | |||||||||
Mfr: MTE1S1505MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 15 V | 13.5 V | 16.5 V | 5 V | 200 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S2409MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 24 V | 21.6 V | 26.4 V | 9 V | 111 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | + 85 C | - 40 C | MTE1 | ||||||
Mfr: MTE1S0509MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 5 V | 4.5 V | 5.5 V | 9 V | 111 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | + 85 C | - 40 C | MTE1 | ||||||
Mfr: LXDC2HN13A-236 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.3volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 600 mA | Industrial | LXDC | ||||||||||||||||
Mfr: MTU2S2405MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 5 V | 400 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Medical, Industrial | + 85 C | - 40 C | |||||
Mfr: LXDC2UR30A-143 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 3.0Vout 600mA 2.5x2.3mm micro DCDC | Not Available Online | Non-Isolated | 1 Output | 3.6 V | 5.5 V | 3 V | 600 mA | 2.5 mm (0.098 in) | 2.3 mm (0.091 in) | 1.3 mm (0.051 in) | Industrial | + 85 C | - 40 C | LXDC | ||||||||
Mfr: LXDC2HN18A-097 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.8volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 1.08 W | 2.3 V | 5.5 V | 1.8 V | 600 mA | 1008 (2520 metric) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | 1.3 mm (0.051 in) | Industrial | LXDC | ||||||||
Mfr: UEE-3.3/15-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 3.3V 15A Pos Polarity SMT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 3.3 V | 15 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | UEE | |||||||
Mfr: UEE-3.3/30-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 99W 3.3V 30A Pos Polarity SMT | Not Available Online | Isolated | 1 Output | 99 W | 48 V | 36 V | 75 V | 3.3 V | 30 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | UEE | |||||||
Mfr: MTU1D1215MC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD SUGGESTED ALTERNATE MTU1D1215MC | Not Available Online | Isolated | 2 Output | 1 W | 12 V | 10.8 V | 13.2 V | 15 V | 33 mA | - 15 V | 33 mA | 1 kV | SMD-5 Module | 8.4 mm | 8.2 mm | 8.5 mm | Industrial | + 85 C | - 40 C | MTU1 | ||
Mfr: MTE1S1509MC-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1 W | 15 V | 13.5 V | 16.5 V | 9 V | 111 mA | 1 kV | 12.7 mm | 11 mm | 7.05 mm | Medical, Industrial | + 85 C | - 40 C | MTE1 | |||||
Mfr: ULS-5/6-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 30W 36-75V 5V 6A 1/16 Brick +Polr SMT | Not Available Online | Isolated | 1 Output | 30 W | 36 V | 75 V | 5 V | 6 A | 2.25 kV | 1/16 Brick | 33 mm | 22.86 mm | 9.14 mm | ULS-5 | ||||||||
Mfr: OKL-T/20-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 66 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.75 mm (0.344 in) | Industrial | OKL2-T/20-W5 | ||||||||
Mfr: OKL2-T/12-W5N-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 39.6 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 12 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.55 mm (0.337 in) | Industrial | + 85 C | - 40 C | OKL2-T/12-W5 | ||||||
Mfr: UEE-5/30-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 150 W | 48 V | 36 V | 75 V | 5 V | 30 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.9 mm | 10.16 mm | + 85 C | - 40 C | UEE 150W | |||||
Mfr: NN31002A-BB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDC/DC Converters - SMD 0.6 to 5.5Vout 4A PSiP DC-DC POL | Not Available Online | Non-Isolated | 1 Output | 5.56 W | 4.5 V | 28 V | 600 mV to 5.5 V | 4 A | HQFN-57 | 8.5 mm (0.335 in) | 7.5 mm (0.295 in) | 4.7 mm (0.185 in) | Industrial | + 85 C | - 40 C | NN3100x | ||||||
Mfr: LXDC2HN10F-238 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD 1.0volts micro DC-DC | Not Available Online | Non-Isolated | 1 Output | 600 mA | Industrial | LXDC |